Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.280 |
25+ | € 7.060 |
50+ | € 6.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 9.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSR 3035W
Order Code2914451
Technical Datasheet
External Diameter6.4mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length6.7mm
External Depth1.6mm
Mounting Hole Dia3.2mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Mounting Hole Diameter: 3.2mm
- Grip Range Min: 1mm
- Grip Range Max: 2mm
- Diameter: 6.4mm
- Head Height: 1.6mm
- Overall Length: 6.7mm
Technical Specifications
External Diameter
6.4mm
Grip Range Max
2mm
External Depth
1.6mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2018)
Grip Range Min
1mm
Overall Length
6.7mm
Mounting Hole Dia
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002