Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.410 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€ 5.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBR1-344-01
Order Code1818446
Technical Datasheet
External Diameter19.1mm
Grip Range Min-
Grip Range Max-
Overall Length11.1mm
External Depth-
Mounting Hole Dia7.1mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCTo Be Advised
Product Overview
- Compatible Hole Diameter Range: 8.8mm - 7.1mm
- Anchor Length: 8.7mm
- Head Diameter: 19.1mm
- Head Height: 2.4mm
Technical Specifications
External Diameter
19.1mm
Grip Range Max
-
External Depth
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Grip Range Min
-
Overall Length
11.1mm
Mounting Hole Dia
7.1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029735