Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-500-01
Order Code3846530
Product RangeBHLWHC Series
608 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.454 |
10+ | € 0.353 |
25+ | € 0.294 |
50+ | € 0.282 |
100+ | € 0.271 |
250+ | € 0.244 |
500+ | € 0.227 |
1000+ | € 0.181 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-500-01
Order Code3846530
Product RangeBHLWHC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter12.7mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length29.3mm
External Width10mm
Height16.7mm
Product RangeBHLWHC Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
29.3mm
Height
16.7mm
Internal Diameter
12.7mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
BHLWHC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536