Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 0.058 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 58.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010832B025
Order Code3408973
Thread Size - Imperial8-32 UNC
Thread Size - Metric-
Screw Length6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleBinder Head Slotted
Product Range-
Technical Specifications
Thread Size - Imperial
8-32 UNC
Screw Length
6.35mm
Screw Head Style
Binder Head Slotted
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197