Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 306 01
Order Code2914562
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Technical Datasheet
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.220 |
25+ | € 12.370 |
50+ | € 12.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 18.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoNMS 306 01
Order Code2914562
Product RangeNMS-3 Nylon Pan Head Phillips Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StylePan Head Phillips
Product RangeNMS-3 Nylon Pan Head Phillips Screws
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Thread Size: M3
- Screw Length: 6.4mm
- Head Height: 2.5mm
- Head Diameter: 5.7mm
Technical Specifications
Thread Size - Imperial
-
Screw Length
6.4mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
NMS-3 Nylon Pan Head Phillips Screws
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002