Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerERSA
Manufacturer Part No0ICV4000AI
Order Code3252941
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power500W
Kit Contentsi-CON VARIO 4 Soldering & Desoldering Station, i-TOOL AIR S Hot-Air Iron, i-TOOL Soldering Iron
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0ICV4000AI
1 Product Found
Technical Specifications
Supply Voltage VAC
230V
Output Power
500W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Heat Temperature Max
450°C
Kit Contents
i-CON VARIO 4 Soldering & Desoldering Station, i-TOOL AIR S Hot-Air Iron, i-TOOL Soldering Iron
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.65