Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERSA
Manufacturer Part No0612ADLF/SB
Order Code1120055
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleChisel
For Use WithCPS 60.10, Digital 60A, Digital 2000A Soldering Stations
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0612ADLF/SB is a Chisel Soldering Iron Tip for use with CPS 60.10, Digital 60A and Digital 2000A soldering stations.
Applications
Maintenance & Repair
Warnings
Clean the tip by wiping on a slightly wet sponge after each use, Use lowest working temperature possible, never use excessive mechanical force when soldering.
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
CPS 60.10, Digital 60A, Digital 2000A Soldering Stations
SVHC
No SVHC (21-Jan-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01