Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerERSA
Manufacturer Part No013100J
Order Code2057379
Technical Datasheet
Output Power80W
For Use WithI-TOOL PICO Soldering Irons
Length145mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 013100J is a 80W Heating Element suitable for use with I-TOOL PICO soldering iron.
- 3 Fixed temperature settings
- Selectable energy functions
- Password lockout function
- Shut down time saves energy and increases tip life
Applications
Maintenance & Repair
Technical Specifications
Output Power
80W
Length
145mm
SVHC
No SVHC (21-Jan-2025)
For Use With
I-TOOL PICO Soldering Irons
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006