Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No173793-E
Order Code4177206
Product RangeSMC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.440 |
10+ | € 25.520 |
25+ | € 23.190 |
100+ | € 22.730 |
250+ | € 22.260 |
500+ | € 21.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No173793-E
Order Code4177206
Product RangeSMC Series
Technical Datasheet
Connector to Connector90° IDC Receptacle to 90° IDC Receptacle
No. of Positions50Ways
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangeSMC Series
Cable Assembly Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
173793-E is a 50 positions, 0.1m [0.33ft], red ribbon cable assembly with socket housing end A and socket housing end B on either sides.
- Double ended cable assembly configuration
- Gold (Au) contact mating area plating material
- 125ohm impedance
- LCP housing material
- VW-1 cable flammability rating
- 30AWG wire size
- With mating alignment
Technical Specifications
Connector to Connector
90° IDC Receptacle to 90° IDC Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
50Ways
Cable Length - Metric
100mm
Product Range
SMC Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013517