Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No4833
Order Code483904
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100064
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.190 |
4+ | € 52.800 |
20+ | € 51.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No4833
Order Code483904
Product RangeErgo
Also Known AsGTIN UPC EAN: 7314150100064
Technical Datasheet
Plier StyleSnipe Nose
Jaw Opening Max-
Overall Length130mm
Product RangeErgo
Product Overview
The 4833 is a Snipe Nose Pliers with smooth jaws. The compact snipe nose pliers with bent tip developed according to the scientific ERGO™ process. It is made of high performance alloy steel. The ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip. It is suitable for use with fine mechanical, telecommunication and electronics industry.
- Black finish, anti-corrosion treated
- CNC machine grinding guarantees accuracy
- Equipped with a return spring
- Tip bent at 60°
Applications
Communications & Networking, Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Overall Length
130mm
Jaw Opening Max
-
Product Range
Ergo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055