Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No2430G-200
Order Code589743
Also Known AsGTIN UPC EAN: 7314150307906 7314150100835
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 48.500 |
4+ | € 45.760 |
20+ | € 42.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 48.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No2430G-200
Order Code589743
Also Known AsGTIN UPC EAN: 7314150307906 7314150100835
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max1.5mm
Overall Length170mm
Product Range-
Product Overview
The 2430G-200 is a Snipe Nose Pliers with Ergo handles in two-material combination, slim semi-circular shaped and serrated jaws. Accurately machined jaws provide a sure grip on the workpiece. It is equipped with return spring with ON/OFF function. Tips give good grip and improved accessibility in confined spaces. Sharp edges for cutting softer material such as copper and plastic insulated wire. It is made of chrome-vanadium.
- Black oxidised finish, anti-corrosion treated
- Hard steel wire cutting capacity
- Thermoplastic surface on tough polypropylene which gives a superior grip
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Long Nose
Overall Length
170mm
Jaw Opening Max
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16