Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ336150110002
Order Code1216204
Product RangeSG-615P
Also Known AsSG-615P 20.000000MHZ C
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / --
Oscillator CaseSMD, 14mm x 9.8mm
Supply Voltage Nom5V
Product RangeSG-615P
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCLead (16-Jul-2019)
Product Overview
The SG-615P series Simple Packaged Crystal Oscillator (SPXO) works at a frequency range of 1.025 to 135MHz and voltage of 3.3 to 5V.
- Function output enable(OE) or standby(ST')
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
20MHz
Oscillator Case
SMD, 14mm x 9.8mm
Product Range
SG-615P
Operating Temperature Max
70°C
SVHC
Lead (16-Jul-2019)
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098