Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10.4265+10.4235+10.4200+10.4210
Order Code9904263
Product RangeEPIC HBS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.670 |
10+ | € 20.440 |
25+ | € 19.960 |
100+ | € 19.570 |
250+ | € 19.180 |
500+ | € 18.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4265+10.4235+10.4200+10.4210
Order Code9904263
Product RangeEPIC HBS Series
Technical Datasheet
Product RangeEPIC HBS Series
Connector MountingCable Mount
GenderPlug, Receptacle
No. of Contacts3Contacts
Contact GenderPin, Socket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell SizeHA 3
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
EPIC HBS Series
Gender
Plug, Receptacle
Contact Gender
Pin, Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Connector Mounting
Cable Mount
No. of Contacts
3Contacts
No. of Rows
2Rows
Connector Shell Size
HA 3
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16