Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z43
Order Code4262557
Product RangePowerHap 1919 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z43
Order Code4262557
Product RangePowerHap 1919 Series
Technical Datasheet
Piezoelectric Actuator Type-
Displacement125µm
Actuating Force20N
Resonant Frequency15kHz
Capacitance2.5µF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePowerHap 1919 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Z63000Z2910Z001Z43 is a PowerHap, piezo haptic actuator. Application includes vibrotactile haptic feedback for automotive applications such as buttons, modules, and medium sized surfaces, any other applications requiring fast and precise displacements.
- Large displacement, high acceleration
- Fast response, force sensing capabilities
- Metallic bows for displacement amplification
- Operating voltage range from 0V to 120V
- 20N maximum compressive force on actuator (during operation)
- 1.2MV/s maximum voltage change rate
- 2.5µF capacitance typical (1KHz, 1VRMS, 25°C)
- 125µm displacement typical (0 to 120V, measured at cymbal end caps, 25°C)
- Operating temperature powered range from -40 to +85°C
- Dimensions of actuator is 19.4 x 19.4 x 2.1mm
Technical Specifications
Piezoelectric Actuator Type
-
Actuating Force
20N
Capacitance
2.5µF
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Displacement
125µm
Resonant Frequency
15kHz
Operating Temperature Min
-40°C
Product Range
PowerHap 1919 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01