Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66358G0100X187
Order Code1781874
Product RangeB66358 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
900+ | € 0.756 |
Price for:Each
Minimum: 900
Multiple: 900
€ 680.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66358G0100X187
Order Code1781874
Product RangeB66358 Series
Technical Datasheet
Core Type-
Core SizeETD29
Core Material GradeN87
For Use With-
Effective Magnetic Path Length70.4mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al621nH
Product RangeB66358 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
-
Core Material Grade
N87
Effective Magnetic Path Length
70.4mm
Inductance Factor Al
621nH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD29
For Use With
-
Ae Effective Cross Section Area
76mm²
Product Range
B66358 Series
Technical Docs (3)
Alternatives for B66358G0100X187
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability