Print Page
2,910 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.316 |
100+ | € 0.256 |
500+ | € 0.227 |
1000+ | € 0.181 |
2000+ | € 0.177 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57401V2472H062
Order Code2432570
Product RangeB57401V2
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeB57401V2
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant3650K
B-Constant Tolerance± 3%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 3%
Product Range
B57401V2
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
4.7kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
B-Constant
3650K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005