Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57237S0109M051
Order Code4153871
Product RangeS237 Series
Technical Datasheet
1,208 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.868 |
50+ | € 0.730 |
100+ | € 0.698 |
250+ | € 0.666 |
500+ | € 0.633 |
1000+ | € 0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57237S0109M051
Order Code4153871
Product RangeS237 Series
Technical Datasheet
Product RangeS237 Series
Disc Size15mm
Resistance (25°C)1ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C9A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
S237 Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (21-Jan-2025)
Disc Size
15mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
9A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability