Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEOS POWER
Manufacturer Part NoMEPG500-2358-U
Order Code4217318
Product RangeMEPG500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
42+ | € 458.310 |
Price for:Each
Minimum: 42
Multiple: 42
€ 19,249.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoMEPG500-2358-U
Order Code4217318
Product RangeMEPG500 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)500W @ 400LFM
Power Rating (Convection Cooling)300W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 158V
Output Current - Output 15.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMEPG500 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
MEPG500-2358-U is a MEPG500 series medical AC-DC power supply. The MEPG500 series can be used in applications that require low power loss and simple thermal management. The power supply is safety agency certified and meets the latest regulatory requirements. Typical applications include therapy devices/hospital beds/imaging equipment, monitoring devices/surgical devices/ultrasound, diagnostic equipment/dialysis equipment/drug pump.
- New efficient GaN power technology design
- Input voltage range from 90 to 264VAC
- Output voltage is 58V
- Output type is standby 5V SB model series and Molex connector
- Output power 500W (forced air cooling) and 300W (convection cooling)
- Over temperature, OV, OC, SC protection and thermal shut-down/dual fusing
- High efficiency up to 94% and high power density of 20.83W/inch³
- Operating temperature range from -40°C to +70°C
- Form factor 127 x 76.2 x 40.64mm and mounting hole size is 115.57 x 64.77mm
- U - channel power supply
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
500W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
58V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MEPG500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
300W
Power Supply Output Type
Fixed
Output Current - Output 1
5.17A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55