Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No017402116
Order Code147515
Technical Datasheet
41 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.250 |
10+ | € 10.010 |
25+ | € 9.760 |
100+ | € 9.520 |
250+ | € 9.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No017402116
Order Code147515
Technical Datasheet
Board TypeMatrix Board
Board MaterialEpoxy Glass Composite
Hole Diameter1.05mm
External Height45.2mm
External Width48.3mm
Board Thickness-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- For use with 100.001.26 and 100.003.20 component boxes
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1.05mm
External Width
48.3mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Glass Composite
External Height
45.2mm
Board Thickness
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004