Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-035018-WH-0.625
Order Code4163934
Product RangePLE Series
Also Known As1SET530207R0000
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 351.230 |
Price for:Pack of 625
Minimum: 1
Multiple: 1
€ 351.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoPLE-035018-WH-0.625
Order Code4163934
Product RangePLE Series
Also Known As1SET530207R0000
Technical Datasheet
Label TypeDie-Cut
Label Height18mm
Label Width35mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity625
Product RangePLE Series
SVHCTo Be Advised
Technical Specifications
Label Type
Die-Cut
Label Width
35mm
Label Material
Polyester
Pack Quantity
625
SVHC
To Be Advised
Label Height
18mm
Label Diameter
-
Label Colour
White
Product Range
PLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275784