Product Information
Product Overview
GSM0308-11 is an Enfora Enabler IIIG Quad-Band GSM/GPRS module with B2B RF connector and SIM holder. The Enfora Enabler IIIG is a fully certified quad band OEM module family that packs complete GSM/GPRS functionality into a compact footprint. The embedded software environment enables development of mobile connectivity and device intelligence by utilising built-in program rules engine, network router, control and automation capabilities. With power consumption of <2.5mA, The Enabler III significantly enhances longer battery life. Additional family parts include versions with EDGE support and BGA options. utilises leading edge GSM/GPRS silicon solutions from Texas Instruments supports voice, SMS, Circuit switched data, GPRS Class 10 data integrated TCP/IP software stack, UDP (PAD) 100 pin connector form.
- utilises leading edge GSM/GPRS/EDGE silicon solutions from Texas Instruments
- BGA and multi pin connector forms
- Supports voice, SMS, Circuit switched data, packet data class 10
- TCP/IP software stack
- utilise Enfora's Services Gateway to quickly link to existing applications & services
Applications
Communications & Networking, Wireless
Technical Specifications
4Channels
4.5V
-
-
AT, API, CMUX, GSM / GPRS, PPP, TCP API, UDP API
1900MHz
-
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate