Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoS5416
Order Code2843224
Also Known AsGTIN UPC EAN: 5050028027263
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoS5416
Order Code2843224
Also Known AsGTIN UPC EAN: 5050028027263
Technical Datasheet
Supply Voltage240VAC
Power Rating240W
Length118mm
Lamp Base TypeR7s
Reflector Dia-
Color Temperature Typ2900K
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Excellent colour rendering and consistency
- Dimmable
- Life span: 2,000 hours
- Energy rating: C
Technical Specifications
Supply Voltage
240VAC
Length
118mm
Reflector Dia
-
Product Range
-
Power Rating
240W
Lamp Base Type
R7s
Color Temperature Typ
2900K
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015