Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900253009
Order Code3793698
Product RangeEnergizer Silver Oxide
Also Known As364, 364, E300790700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900253009
Order Code3793698
Product RangeEnergizer Silver Oxide
Also Known As364, 364, E300790700
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR60
Battery TechnologySilver Oxide
External Diameter6.8mm
Battery Capacity19mAh
Battery TerminalsPressure Contact
External Height2.15mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.37g
Battery IEC CodeSR621
Battery NEDA Code1175SO
Battery Compliance-
Product RangeEnergizer Silver Oxide
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
19mAh
External Height
2.15mm
Battery Type / Size
Button Cell
Battery IEC Code
SR621
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR60
External Diameter
6.8mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.37g
Battery NEDA Code
1175SO
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001