Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.220 |
5+ | € 4.480 |
10+ | € 4.190 |
20+ | € 3.940 |
50+ | € 3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900253030
Order Code4559243
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR43
Battery TechnologySilver Oxide
Battery Capacity110mAh
External Diameter11.6mm
External Height4.2mm
Battery TerminalsPressure Contact
Pack Quantity1
Weight1.7g
Battery IEC CodeSR1142
Battery NEDA Code1133SO, 1132SO
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Weight
1.7g
Battery NEDA Code
1133SO, 1132SO
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR43
Battery Capacity
110mAh
External Height
4.2mm
Pack Quantity
1
Battery IEC Code
SR1142
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001