Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900252996
Order Code3793697
Product RangeEnergizer Silver Oxide
Also Known As362, E301537900
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900252996
Order Code3793697
Product RangeEnergizer Silver Oxide
Also Known As362, E301537900
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR58
Battery TechnologySilver Oxide
External Diameter7.9mm
Battery Capacity26mAh
Battery TerminalsPressure Contact
External Height2.1mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR721
Battery NEDA Code1158SO
Battery Compliance-
Product RangeEnergizer Silver Oxide
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Silver oxide (Zn/Ag2O) 362 energizer (battery)
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
26mAh
External Height
2.1mm
Battery Type / Size
Button Cell
Battery IEC Code
SR721
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR58
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
0.4g
Battery NEDA Code
1158SO
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001