Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900083057
Order Code3793681
Also Known AsA23/E23A, E300781200
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900083057
Order Code3793681
Also Known AsA23/E23A, E300781200
Technical Datasheet
Battery Voltage12V
Battery Size CodeA23
Battery TechnologyAlkaline
External Diameter10.3mm
Battery Capacity50mAh
External Height28.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeA23
Weight8g
Battery IEC Code8LR932
Battery NEDA Code1811A
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
12V
Battery Technology
Alkaline
Battery Capacity
50mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
A23
Battery IEC Code
8LR932
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
A23
External Diameter
10.3mm
External Height
28.5mm
Pack Quantity
1
Weight
8g
Battery NEDA Code
1811A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001