Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.470 |
10+ | € 2.900 |
25+ | € 2.720 |
50+ | € 2.550 |
100+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900055405
Order Code4559233
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR62
Battery TechnologySilver Oxide
External Diameter5.8mm
Battery Capacity11.5mAh
Battery TerminalsPressure Contact
External Height1.65mm
Pack Quantity1
Weight0.17g
Battery IEC CodeSR516
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
11.5mAh
External Height
1.65mm
Weight
0.17g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR62
External Diameter
5.8mm
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
SR516
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001