Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
10+ | € 3.000 |
25+ | € 2.810 |
50+ | € 2.640 |
100+ | € 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900052909
Order Code4559234
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR731
Battery TechnologySilver Oxide
Battery Capacity39mAh
External Diameter7.9mm
Battery TerminalsPressure Contact
External Height3.1mm
Pack Quantity1
Weight0.57g
Battery IEC CodeSR731
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
External Height
3.1mm
Weight
0.57g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR731
Battery Capacity
39mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery IEC Code
SR731
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001