Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTTR31-A1B111AE2CAB
Order Code4354811
Product RangeTTR31 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 366.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 366.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTTR31-A1B111AE2CAB
Order Code4354811
Product RangeTTR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Product RangeTTR31 Series
SVHCTo Be Advised
Product Overview
TTR31-A1B111AE2CAB is a Thermophant T TTR31 series, temperature switch for safe measurement, monitoring and control of process temperatures. This device is cost efficient, optimal use of space, reliable operation, easy installation and commissioning indicate modern process measuring technology. The temperature switch completely fulfils these requirements. Designed for the safe measurement and monitoring of process temperatures it can be selected between one or two switch outputs as well as one switch output and one standardized analogue output. Vibration-proof integrated thin-film sensors guarantee the highest operational safety.
- Threaded connections or compression fitting, high reproducibility and long-term stability
- Function check and information on site via LEDs and digital display
- Platinum temperature sensor with long-term stability (Pt100, Cl. A as per IEC 60751)
- High accuracy over the entire ambient temperature range and short response time
- Operation and visualization with PC and FieldCare configuration software
- Non-hazardous area approval, plug M12 electrical connection, digital display
- 12 to 30VDC (auxiliary power supply), 2x switch PNP output, digital supply
- Pt100 sensor, A neck, -50°C to 150°C (measuring range)
- Factory setup, unit °C adjustment, G1/2 male thread ISO228, 316L (process connection)
- 100mm insertion length, top housing section can be rotated 310°, DESINA-compliant
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Product Range
TTR31 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37