Quantity | Price (ex VAT) |
---|---|
1+ | € 102.090 |
Product Information
Product Overview
TMT80-AAC2D4 is an iTEMP TMT80 series, universal temperature head transmitter for resistance thermometers and thermocouples PC-programmable. This PC programmable (PCP) temperature head transmitter is used for the conversion of different input signals into an analogue, scalable 4 to 20mA output signal. It is a price-attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush-mounted 316L diaphragm was designed for applications in the hygienic industry. It offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-Link and hazardous area certificates. The IO-link reduces costs and complexity due to easy configuration via simple configuration tools or through the engineering system.
- Fully welded process connections maximize process safety by minimizing the use of gaskets
- Fault signal in the event of sensor break or sensor short circuit, adjustable as per NAMUR NE43
- Meets EMC requirements as per NAMUR NE21, galvanic isolation 500V (input/output)
- For resistance thermometers (RTD) and thermocouples (TC)
- Non-hazardous area approval, 4 to 20mA output current
- Plug M12, IP65/67NEMA Type 4X Encl (electrical connection)
- 6bar/600kPa/90psi gauge, overload: 24bar/2,4MPa/360psi (sensor range)
- Tri-Clamp ISO2852 DN25-38 (1-1/2")DIN32676 DN25-40, EHEDG, 3A (process connection)
- Supply voltage range from 8V to 35VDC, PC-programmable communication
- Head transmitter measuring principle
Technical Specifications
Pt1000
100°C
35V
4mA to 20mA
Head Mount, DIN Rail
85°C
To Be Advised
0°C
8V
Analogue
-
-40°C
iTEMP TMT80 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate