Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 313.330 |
Product Information
Product Overview
PMP23-AA1M1PB3CJ is a Cerabar PMP23 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust for applications with hygienic requirements. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush-mounted 316L diaphragm was designed for applications in the hygienic industry. It offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-link and hazardous area certificates. Easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- Process pressure measurement, high reproducibility and long-term stability
- Reference accuracy up to 0.3%, housing and process isolating diaphragm made of 316L
- IP69 protection, fully-welded process connections, suitable for CIP/SIP cleaning
- Fully welded process connections maximize process safety by minimizing the use of gaskets
- Supply voltage range from 10V to 30VDC, long term stability is 0.2% of URL/year
- Non-hazardous area approval, 4 to 20mA output current
- Plug M12, IP65/67NEMA Type 4X enclosure (electrical connection)
- 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi (sensor range)
- Tri-clamp ISO2852 DN25-38 (1-1/2") DIN32676 DN25-40, EHEDG, 3A (process connection)
- Ambient temperature range from -40°C to +85°C
Notes
Successor of PMP135-A4G01A1S
Technical Specifications
Absolute, Gauge
Tri-Clamp
Absolute, Gauge
30VDC
1-1/2"
3 Pin M12 Connector
30VDC
-
316L Stainless Steel
85°C
To Be Advised
Current, IO-Link
-1bar
10bar
1-1/2" Tri-Clamp
300mA
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMP23 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate