Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoGF400_50ML
Order Code3249784
Also Known AsGF400 EGF400
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoGF400_50ML
Order Code3249784
Also Known AsGF400 EGF400
Technical Datasheet
Thermal Conductivity4W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength9kV/mm
External Length-
External Width-
Product Range-
Product Overview
GF400 is a two part, liquid silicone based gap filler, which provides excellent thermal performance (4.0 W/m.K) and can be cured at room temperature or accelerated with heat. After curing GF400 forms a low modulus elastomer preventing the 'pump-out phenomenon'.
- Soft and compliant for low stress applications
- Low viscosity; easy to dispense
- High thermal conductivity (4.0 W/m.K)
- UL approved; UL94 V-0 flame retardancy rating
- Temperature range (-50 to +200°C)
Contents
Two part cartridge + Static mixer.
Technical Specifications
Thermal Conductivity
4W/m.K
Thickness
-
Dielectric Strength
9kV/mm
External Width
-
SVHC
No SVHC (20-Jun-2016)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796