Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALR3220
Order Code2576786
Product RangeALR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 828.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 828.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALR3220
Order Code2576786
Product RangeALR Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max20A
Power Rating640W
Supply Voltage Min207V
Supply Voltage Max253V
Manufacturer Warranty2 Years
Product RangeALR Series
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALR3220 from ELC is a 0V to 32V, 0 to 20A programmable power supply. It provides protection against short-circuits, by current regulation, against overtemperature by fan and thermal circuit-breaker and against overcurrent on main input, by internal fuses. It has 4 digit graphic LCD 128 x 64 pixels display with white backlight for clear view.
- Automatic constant voltage operation adjustable voltage of 0 to 32V(0 to ±10mV) with 10mV resolution
- Automatic constant current operation adjustable current from 0Amps to 20Amps with 10mA resolution
- Input voltage of 230Volts ±10%, 50 / 60Hz
- Power consumption of 770W
- 16 memory configurations
- USB, RS232 and RS485 interface & 0-10V insulated interface
- Complies with EN 61326-1, EN 55011, EN 61010-1 and CAT II standards
- Operating temperature range from +5°C to +40°C
- Dimension is 155mm x 250mm x 335mm and weight is 3.15Kg
- LabVIEW drivers and executable provided
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
640W
Supply Voltage Max
253V
Product Range
ALR Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
20A
Supply Voltage Min
207V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (2)
Alternatives for ALR3220
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.55