Print Page
757
LAMP, BA9S, T-3 1/4, 7.79LM, 28V
Image is for illustrative purposes only. Please refer to product description.
838 In Stock
750 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 0.998 |
100+ | € 0.915 |
500+ | € 0.888 |
1000+ | € 0.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No757
Order Code2814880
Technical Datasheet
Supply Voltage28V
Light SourceIncandescent
Lamp Base TypeBA9s
Input Power-
Bulb SizeT-3 1/4
Input Voltage28V
Average Bulb Life15000h
Product Range-
Technical Specifications
Supply Voltage
28V
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Average Bulb Life
15000h
Light Source
Incandescent
Input Power
-
Input Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 757
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359