Print Page
327
#327 Midget Flanged Base Bulb.- T-13/4 Type - 28.0V.04A
Image is for illustrative purposes only. Please refer to product description.
825 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.682 |
10+ | € 0.613 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No327
Order Code2814870
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange / SX6s
Bulb SizeT-1 3/4 (5mm)
MSCP0.34
Average Bulb Life4000h
Product Range-
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
4000h
Lamp Base Type
Midget Flange / SX6s
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for 327
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635