Print Page
307-10PK
LAMP, INCANDESCENT, S.C. BAYONET, 28V, 18.76W
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 5.990 |
25+ | € 5.450 |
50+ | € 5.090 |
100+ | € 4.740 |
300+ | € 3.990 |
500+ | € 3.850 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
€ 59.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No307-10PK
Order Code3331519
Technical Datasheet
Supply Voltage28V
Lamp Base TypeS.C. Bayonet
Bulb SizeS-8
Average Bulb Life300h
Product Range-
Technical Specifications
Supply Voltage
28V
Bulb Size
S-8
Product Range
-
Lamp Base Type
S.C. Bayonet
Average Bulb Life
300h
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072