Print Page
1893
Supply Voltage:14V
Image is for illustrative purposes only. Please refer to product description.
99 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.881 |
10+ | € 0.810 |
100+ | € 0.736 |
500+ | € 0.701 |
1000+ | € 0.664 |
2500+ | € 0.627 |
5000+ | € 0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No1893
Order Code2814638
Technical Datasheet
Supply Voltage14V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP2
Average Bulb Life7500h
Product Range-
Technical Specifications
Supply Voltage
14V
Bulb Size
T-3 1/4
Average Bulb Life
7500h
Lamp Base Type
BA9s
MSCP
2
Product Range
-
Technical Docs (1)
Alternatives for 1893
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266