Print Page
1816
#1816 Miniature Bayonet Base Bulb.- T-31/4 Type - 13.0V.33A
Image is for illustrative purposes only. Please refer to product description.
694 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.790 |
10+ | € 0.761 |
100+ | € 0.731 |
500+ | € 0.682 |
1000+ | € 0.662 |
2500+ | € 0.642 |
10000+ | € 0.613 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEIKO
Manufacturer Part No1816
Order Code2814863
Technical Datasheet
Supply Voltage13V
Lamp Base TypeMiniature Bayonet
Bulb SizeT-3 1/4
MSCP-
Average Bulb Life1000h
Product Range-
Technical Specifications
Supply Voltage
13V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
Lamp Base Type
Miniature Bayonet
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419