Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.210 |
10+ | € 3.360 |
50+ | € 2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSW091/2.5
Order Code876847
Technical Datasheet
Braid MaterialCopper
Width2.5mm
Length1.5m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SW091/2.5 is a 1.5m SOLDASIP Desoldering Thinner Braid Wick fluxed with pure copper and static dissipative treated spools.
- No clean
- Halons-free
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
1.5m
SVHC
No SVHC (23-Jan-2024)
Width
2.5mm
Product Range
-
Technical Docs (1)
Alternatives for SW091/2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608