Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.270 |
10+ | € 5.360 |
100+ | € 4.330 |
250+ | € 3.950 |
500+ | € 3.570 |
1000+ | € 3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No690-W05-260-043
Order Code2476053
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 1.0
No. of Positions5Ways
Connector MountingPanel Mount
IP RatingIP67
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 690-W05-260-043 is a 5-contact straight mini USB type B male E-SEAL waterproof Connector with gold flash plating over nickel contacts, nickel plated steel shell, silicone O-ring. It is compatible with all Windows versions. It is complies with USB1.0. Compatible with asynchronous and isochronous data transfer methods. It supports secure latching system for safe mating under severe vibration or shock conditions.
- 1A Current rating
- 50mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- IP67 Protection rating
Applications
Communications & Networking, Security, Industrial
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Plug
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
-
USB Standard
USB 1.0
No. of Positions
5Ways
IP Rating
IP67
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023