Print Page
5,660 In Stock
3,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.916 |
100+ | € 0.768 |
250+ | € 0.744 |
500+ | € 0.610 |
1000+ | € 0.541 |
2500+ | € 0.530 |
Price for:Each
Minimum: 10
Multiple: 10
€ 9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 520 series Panel Connector Housing with 2, 3-circuit and retention clip. It utilises EDAC gold-plated, hermaphroditic, contacts producing ultra-reliable connection with four gas-tight mating surfaces and top quality, interconnect product. Identical insulator for plug and receptacle enabling one part number to be ordered/stocked.
- Board mount or in-line contact tail options
- Clip available to neatly secure mated connector to panel when used in-line
- 8.5A Current rating
- 5000MΩ Insulation resistance (minimum)
- 6mΩ Contact resistance (maximum)
Applications
Industrial
Technical Specifications
Product Range
520
No. of Positions
3Ways
For Use With
520 Series Hermaphroditic Contacts
Gender
Plug, Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268