Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 2.210 |
Price for:Each
Minimum: 50
Multiple: 50
€ 110.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No305-012-500-202
Order Code2532946
Product Range305
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Pitch Spacing3.96mm
No. of Contacts12 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Polyester Body
Product Range305
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
3.96mm
Connector Mounting
Panel Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Polyester Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.57mm
No. of Contacts
12 Contacts
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
305
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01622