Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34QCS-TR
Order Code4059315
Product RangeECX-34Q Series
Technical Datasheet
1,385 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.740 |
50+ | € 0.652 |
250+ | € 0.611 |
500+ | € 0.570 |
1500+ | € 0.556 |
3000+ | € 0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-6-34QCS-TR
Order Code4059315
Product RangeECX-34Q Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -10ppm
Product RangeECX-34Q Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECS-.327-6-34QCS-TR is an ECX-34Q series SMD crystal. It is a very compact SMD tuning fork crystal with a 3.2 x 1.5mm footprint.
- Frequency is 32.768KHz
- Frequency tolerance is ±10ppm at +25°C
- Load capacitance of 6pF
- Operating temperature range from -40 to +125°C
- TS16949 certified production
- PPAP supported
- Low power RTC applications
- AEC-Q200 qualified
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
6pF
Product Range
ECX-34Q Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040017