Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.850 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE
Manufacturer Part NoEHK9PS
Order Code4690856
Kit ContentsSizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Kit Contents
Sizes: 1.5mm x 79mm, 2mm x 85mm, 2.5mm x 92mm, 3mm x 100mm, 4mm x 110mm, 5mm x 122mm, 6mm x 144mm, 8mm x 164mm & 10mm x 178mm
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34