Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.230 |
5+ | € 18.760 |
10+ | € 18.100 |
Product Information
Product Overview
The N823 is a neodymium (rare earth) Ring Magnet with a concentric hole inside it. A Neodymium countersunk magnet is a Neodymium ring magnet with one side appearing as a standard ring but the other side has an angled countersink to take a screw head, the angle usually being (but not always) 90°. A Neodymium counterbore ring magnet is a ring magnet with a cylindrical flat-bottomed hole on one side that enlarges the main central hole to take a cap head screw. All these Neodymium ring magnet variations are nearly always axially magnetised - the magnet is magnetised along its central axis. So one flat end face is a North pole and the other flat end face is a South pole. For pure rings, turning over the ring changes the polarity. But for the NdFeB countersunk rings and the NdFeB counterbore rings the countersunk or counterbore side will be a North or a South and the other end (which will visually look like a pure ring) will have the opposite polarity).
- Strong magnet ideal for screw mounting for holding and attaching purposes
- High strength magnetic performance
- With countersunk hole for screw mounting
- Nickel plated, corrosion resistant
- N35 Grade material
- 80°C Max operating temperature
- Diameter: 37mm
- Thickness: 3.5mm
- Screw Head Size: M6
- Pull Force: 4.9kg
Applications
Industrial
Technical Specifications
37mm
Neodymium
No SVHC (21-Jan-2025)
3.5mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate