Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN803
Order Code1800035
Also Known AsGTIN UPC EAN: 5012095603146
Technical Datasheet
66 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.570 |
5+ | € 8.670 |
10+ | € 8.350 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN803
Order Code1800035
Also Known AsGTIN UPC EAN: 5012095603146
Technical Datasheet
Diameter4mm
Height4mm
Magnet MaterialNeodymium
Product Range-
Product Overview
NdFeB or Rare Earth disc magnets are round coin-shaped Neodymium magnets of varying diameter and thickness. Generally the NdFeB disc magnets are axially magnetised i.e. one circular flat face is a North pole, the other circular flat face is a South pole with the distance between the flat faces (the disc thickness) being the distance between the poles (the magnet is magnetised along the central axis of the Neodymium disc magnet). All our NdFeB disc magnets are supplied as axially magnetised NdFeB magnets unless otherwise stated.
- Ideal where compact size with maximum strength is required
- Compact size with strongest magnetic performance
- Nickel plated
- N35 Grade material
- 80°C Max operating temperature
- Diameter: 4mm
- Thickness: 4mm
- Pull Force: 0.9kg
Applications
Industrial
Technical Specifications
Diameter
4mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247