Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 135.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 135.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE971
Order Code4533328
Technical Datasheet
Accessory TypeMagnetic Welding Clamp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
E971 is a 90-degree fixed magnetic welding clamp. It is ideal for pre-weld preparation, metalworking, fabrication and assembly of large components.
- Fast and easy clamping/holding of components at 90° for welding and assembly
- Fast, accurate, cost effective clamping of components rigid at 90° angles
- For jigging on sheets, pipes and tubes
- 2 magnetic faces provide 90° angled clamping
- Angular tolerance: +/- 0.05/100mm
- 140mm length, 140mm height, 35mm width
- 40Kg pull force
Technical Specifications
Accessory Type
Magnetic Welding Clamp
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.244