Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.770 |
Product Information
Product Overview
E732 is an alnico deep pot magnet for clamping, holding, fixturing and tooling applications. The precision ground alnico deep pot magnet comprises an Alnico 5 magnet surrounded by a brass retaining ring spacer which is both inside a zinc plated mild steel body (“cup”) that is blind ended at the rear (no thread or tapped hole at the back). The magnetic pole face is ground to a smooth finish. The outer diameter is ground to a H6 tolerance, making it ideal for press fitting within milled-out holes. Alnico has naturally good corrosion resistance. This allows the precision ground outer diameter alnico deep pot magnet, with its zinc plated steel body, to have good corrosion resistance and allows excellent performance in many oils. The 'deep' pot design of the alnico deep pot magnet provides stability of magnetic performance and excellent thermal capability.
- Ideal for press fit applications, precision ground outer diameter
- Maximum operating temperature is 220°C
- 10mm diameter
- 16mm height
- 0.5Kg pull force
- 20 units/pack
Technical Specifications
10mm
Aluminium Nickel Cobalt
No SVHC (21-Jan-2025)
16mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate