Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRM-ECV
Order Code2128001
Technical Datasheet
Accessory TypeEC Fan Speed Controller
For Use Withebm-papstebm-papst EC fans
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RM-ECV is a Fan Speed Controller for use with the full range of EC fans. Powered by the 10VDC output from the motor, it provides infinitely variable, manual speed control between 0 and 100%. The maximum and minimum speeds can be varied during commissioning to limit the maximum speed and restrict the lower speed.
- IP54 Protection
Applications
Industrial, Motor Drive & Control
Technical Specifications
Accessory Type
EC Fan Speed Controller
Product Range
-
For Use With
ebm-papstebm-papst EC fans
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118