Print Page
7 In Stock
30 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.270 |
5+ | € 56.600 |
10+ | € 53.930 |
25+ | € 48.900 |
50+ | € 44.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG90-18/56
Order Code9600876
Product RangeRG90
Technical Datasheet
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size135mm
External Depth38mm
Air Flow - CFM31.8CFM
Flow Rate - Metric54m³/h
Flow Rate - Imperial31.8CFM
Air Flow - m3/min0.9m³/min
Noise Rating58dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating22W
Product RangeRG90
IP RatingIP20
Product Overview
The RG90-18/56 is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal, air exhaust out of housing window direction of air flow with via 2 single wires 22AWG, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2200RPM Speed rating
- 22W Rated power
- -30 to 60°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
Heating and Ventilation, RAC
Technical Specifications
Blower Type
Radial
Voltage Type
AC
External Depth
38mm
Flow Rate - Metric
54m³/h
Air Flow - m3/min
0.9m³/min
Bearing Type
Ball Bearing
Power Rating
22W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
135mm
Air Flow - CFM
31.8CFM
Flow Rate - Imperial
31.8CFM
Noise Rating
58dBA
Power Connection Type
2 Lead Wires
Product Range
RG90
Technical Docs (2)
Alternatives for RG90-18/56
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58